Reference Only

A20505RNCQ

Rotary Switches

Manufacturer:

Mfr Part:
A20505RNCQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRotary Switches
IlluminatedNon-Illuminated
Number of Positions5 Position
Number of Decks1 Deck
Number of Poles per Deck2 Pole
Index Angle30 deg
Termination StyleThrough Hole
Mounting StylePanel Mount
Contact PlatingSilver
ActuatorFlatted
SeriesA
Mounting TypePanel Mount
Product TypeRotary Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?