Reference Only

A1225UC4LRP

Thyristor Surge Protection Devices - TSPD 4Chp 100/230V 500A

Manufacturer:

Mfr Part:
A1225UC4LRP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryThyristor Surge Protection Devices - TSPD
Breakover Voltage VBO130 V, 290 V
Breakover Current IBO Max800 mA
Non Repetitive On-State Current50 A
Rated Repetitive Off-State Voltage VDRM100 V, 230 V
Off-State Leakage Current @ VDRM IDRM5 uA
Holding Current Ih Max120 mA
On-State Voltage4 V
Off-State Capacitance CO35 pF, 50 pF, 90 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseModified-MS-013-6
PackagingReel
Current Rating2.2 A
Product TypeTSPDs
SeriesAxxxxu_4
SubcategoryThyristors
TradenameSIDACtor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?