Reference Only

A10815RNZG

Rotary Switches Rotary.

Manufacturer:

Mfr Part:
A10815RNZG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRotary Switches
IlluminatedNon-Illuminated
Number of Positions8 Position
Number of Decks1 Deck
Number of Poles per Deck1 Pole
Index Angle30 deg
Termination StyleSolder Lug
Mounting StylePanel Mount
Contact PlatingGold
ActuatorFlatted
SeriesA
PackagingTray
Product TypeRotary Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509020
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 72 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.30$885.60
$11.93$1,288.44
$11.83$2,981.16
$11.73$5,911.92
Need more?