Reference Only

A10705RSMCG

Rotary Switches Rotary.

Manufacturer:

Mfr Part:
A10705RSMCG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRotary Switches
IlluminatedNon-Illuminated
Number of Positions7 Position
Number of Decks1 Deck
Number of Poles per Deck1 Pole
Index Angle30 deg
Termination StyleThrough Hole
Mounting TypeModular Base
Contact PlatingGold
ActuatorFlatted
SeriesA
Mounting StylePanel Mount
Product TypeRotary Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509020
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 72 / Multiples: 18)
Quantity Unit PriceExt. Price
$11.68$840.96
$11.36$1,226.88
$10.99$2,769.48
$10.88$5,483.52
Need more?
Contact Us