Reference Only

A10315RNZQ

Rotary Switches SP 30deg Index 3 pos 3/8-32 threaded.

Manufacturer:

Mfr Part:
A10315RNZQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRotary Switches
IlluminatedNon-Illuminated
Number of Positions3 Position
Number of Decks1 Deck
Number of Poles per Deck1 Pole
Current Rating350 mA, 2.5 A
Voltage Rating DC125 VDC
Voltage Rating AC125 VAC
Index Angle30 deg
Contact StyleNon-Shorting
Termination StyleSolder Lug
Mounting TypePanel Mount
Contact PlatingSilver
ActuatorFlatted
SeriesA
Actuator Length1.5 in
Actuator MaterialNylon
Actuator StyleFlatted
Product TypeRotary Switches
SubcategorySwitches
Voltage Rating125 VAC/DC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509020
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.06$10,120.00
Need more?
Contact Us