Reference Only

A10303RNCB

Rotary Switches Rotary.

Manufacturer:

Mfr Part:
A10303RNCB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRotary Switches
IlluminatedNon-Illuminated
Number of Positions3 Position
Number of Decks1 Deck
Number of Poles per Deck1 Pole
Voltage Rating DC20 VDC
Voltage Rating AC20 VAC
Index Angle30 deg
Contact StyleNon-Shorting
Termination StyleThrough Hole
Mounting TypePanel Mount
Contact PlatingGold
ActuatorFlatted
SeriesA
PackagingTray
Power Rating400 mVA
Product TypeRotary Switches
SubcategorySwitches
Voltage Rating20 VAC/DC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509020
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?