Reference Only

A100S1RNCQ

Rotary Switches Rotary.

Manufacturer:

Mfr Part:
A100S1RNCQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRotary Switches
IlluminatedNon-Illuminated
Number of Positions12 Position
Number of Decks1 Deck
Number of Poles per Deck1 Pole
Current Rating350 mA, 2.5 A
Voltage Rating DC125 VDC
Voltage Rating AC125 VAC
Index Angle30 deg
Contact StyleNon-Shorting
Termination StyleThrough Hole
Mounting TypePanel Mount
Contact PlatingSilver
ActuatorScrewdriver Slot
SeriesA
PackagingTray
Index StopsContinuous
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Product TypeRotary Switches
SubcategorySwitches
Voltage Rating125 VAC/DC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509020
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 72 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.53$830.16
$10.51$1,135.08
$9.83$2,477.16
$9.49$4,782.96
Need more?