Reference Only

A10015RSCQ

Rotary Switches SP 12POSITION ROTARY.

Manufacturer:

Mfr Part:
A10015RSCQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRotary Switches
IlluminatedNon-Illuminated
Number of Positions12 Position
Number of Decks1 Deck
Number of Poles per Deck1 Pole
Current Rating350 mA, 2.5 A
Voltage Rating DC125 VDC
Voltage Rating AC125 VAC
Index Angle30 deg
Contact StyleShorting
Termination StyleThrough Hole
Mounting TypePanel Mount
Contact PlatingSilver
ActuatorFlatted
SeriesA
PackagingTray
Actuator Length1.5 in
Actuator MaterialNylon
Actuator StyleFlatted
Index StopsContinuous
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Product TypeRotary Switches
SubcategorySwitches
Voltage Rating125 VAC/DC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509020
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 72 / Multiples: 36)
Quantity Unit PriceExt. Price
$12.23$880.56
$11.15$1,204.20
$10.43$2,628.36
$10.19$5,135.76
Need more?