9579-02 Littelfuse

9579-02

Obsolete
Selector Switches

Manufacturer:

Mfr Part:
9579-02

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySelector Switches
Current Rating10 A
Maximum Operating Temperature+ 29 C
Minimum Operating Temperature- 40 C
PackagingBulk
Product TypeControl Switches
SubcategorySwitches
Voltage Rating DC12 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?