Reference Only

956-5307

Keylock Switches

Manufacturer:

Mfr Part:
956-5307

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryKeylock Switches
Current Rating10 A
Voltage Rating DC12 VDC
PackagingBulk
Maximum Operating Temperature+ 29 C
Minimum Operating Temperature- 40 C
Product TypeKeylock Switches
Series956 Heavy Duty
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509025
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?