Reference Only

956-3127

Keylock Switches .

Manufacturer:

Mfr Part:
956-3127

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryKeylock Switches
IlluminatedNon-Illuminated
Current Rating5 A
Voltage Rating DC12 VDC
Termination StyleScrew
Number of Positions3 Position
Housing MaterialZinc
PackagingBulk
Mounting StylePanel Mount
Product TypeKeylock Switches
Series956 Heavy Duty
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509025
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.64$1,585.60
$39.23$4,707.60
$38.56$10,796.80
Need more?