Reference Only

95597

Keylock Switches .

Manufacturer:

Mfr Part:
95597

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryKeylock Switches
Number of Positions2 Position
Voltage Rating DC12 VDC
Remove Key PositionOFF Position
IlluminatedNon-Illuminated
Housing MaterialSteel
Mounting StylePanel Mount
Termination StyleScrew
PackagingBulk
Product TypeKeylock Switches
Series95 Standard Body
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$49.69$2,484.50
Need more?