95061-05 Littelfuse

95061-05

New Product
Selector Switches .

Manufacturer:

Mfr Part:
95061-05

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySelector Switches
Current Rating10 A
ActuatorLever
IlluminatedNon-Illuminated
Mounting StylePanel Mount
IP RatingIP67
Number of Poles3 Pole
PackagingBulk
SubcategorySwitches
Voltage Rating DC12 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 60)
Quantity Unit PriceExt. Price
$22.34$1,340.40
$21.57$2,588.40
$20.57$6,171.00
$20.55$11,097.00
Need more?