Reference Only
95060-34
Keylock Switches .
Datasheet
95060-34 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Keylock Switches | |
| Key Type | Double Bitted | |
| Number of Positions | 4 Position | |
| Current Rating | 10 A | |
| Voltage Rating DC | 12 VDC | |
| Remove Key Position | OFF Position | |
| Illuminated | Non-Illuminated | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Product Type | Keylock Switches | |
| Series | 95060 | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509025 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.76 | $1,545.60 |
Need more?