Reference Only

95060-24

Keylock Switches .

Manufacturer:

Mfr Part:
95060-24

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryKeylock Switches
IlluminatedNon-Illuminated
Current Rating10 A
Voltage Rating DC12 VDC
Termination StyleConnector
Key TypeDouble Bitted
Number of Positions4 Position
Housing MaterialThermoplastic (TP)
IP RatingIP67
PackagingBulk
Mounting StylePanel Mount
Product TypeKeylock Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509025
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$44.73$2,683.80
$41.81$5,017.20
Need more?