9270-01 Littelfuse

9270-01

Obsolete
Selector Switches

Manufacturer:

Mfr Part:
9270-01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySelector Switches
Current Rating5 A
Maximum Operating Temperature+ 29 C
Minimum Operating Temperature- 40 C
PackagingBulk
Product TypeControl Switches
SubcategorySwitches
TradenameCole Hersee
Voltage Rating DC12 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?