Reference Only

9201T1ZQE

Toggle Switches

Manufacturer:

Mfr Part:
9201T1ZQE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - ON
Mounting StyleThrough Hole
Termination StyleSolder Lug
Current Rating6 A
Voltage Rating AC250 VAC
Voltage Rating DC28 VDC
Bushing Size11.91 mm
ActuatorPaddle
Terminal SealSealed
Contact PlatingSilver
Series9000
Actuator StylePaddle
Life25000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?