Reference Only
9201P3H3CQE
Toggle Switches Toggle.
Datasheet
9201P3H3CQE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Current Rating | 6 A | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 28 VDC | |
| Series | 9000 | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.75 | $11,100.00 |
Need more?