Reference Only

913-073

Obsolete
Terminals TERMINAL STANDARD GE #10

Manufacturer:

Mfr Part:
913-073

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTerminals
ProductTerminals
TypeType 4
Termination StyleCrimp
GenderReceptacle (Female)
Wire Gauge Min12 AWG
Wire Gauge Max10 AWG
ColorSilver
Contact PlatingTin
Contact MaterialBrass
PackagingBulk
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?