
91126-BX
Pushbutton Switches - Board Mount .
Datasheet
91126-BX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | ||
| Contact Form | SPST-NO | |
| Switch Function | OFF - ON | |
| Actuator | Round | |
| Current Rating | 10 A | |
| Voltage Rating DC | 12 VDC | |
| Termination Style | Wire Lead | |
| Contact Plating | Silver | |
| Mounting Style | Cable Mount | |
| Packaging | Bulk | |
| Product Type | Pushbutton Switches | |
| Product | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.43 | $146.58 | |
| $22.41 | $268.92 | |
| $20.96 | $628.80 | |
| $20.03 | $1,081.62 | |
| $19.73 | $2,012.46 |
Need more?