91126-07 Littelfuse

91126-07

Pushbutton Switches - Board Mount .

Manufacturer:

Mfr Part:
91126-07

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryPushbutton Switches - Board Mount
Contact FormSPST-NO
Switch FunctionOFF - ON
ActuatorRound
Current Rating10 A
Voltage Rating DC12 VDC
Termination StyleWire Lead
Contact PlatingSilver
Mounting StyleCable Mount
PackagingBulk
Product TypePushbutton Switches
ProductPushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$23.34$2,334.00
Need more?