Reference Only
901-325
Fuse Holder Accessories Red Rubber Cover.
Datasheet
901-325 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Product | Covers | |
| Type | Red Rubber 2 or 3 Way Cover | |
| Packaging | Bulk | |
| Current Rating | 275 A | |
| Features | Direct Mounting, Battery Mount Holders | |
| For Use With | BMZ Battery Post Mount Fuse Holder | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Fuse Accessories | |
| Series | BMZ | |
| Subcategory | Fuses | |
| Tradename | ZCASE | |
| Voltage Rating | 32 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016935050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.88 | $788.00 | |
| $6.93 | $2,079.00 | |
| $6.54 | $3,270.00 |
Need more?