Reference Only
880014450
Fuse Holder 32V Bolt-Down Sealed Water-Resistant In-Line Fuse Holder with 450-Amp Fuse
Datasheet
880014450 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | SN | |
| Product | Fuse Holders | |
| Fuse Size / Group | MEGA | |
| Type | MEGA Fuse Holder | |
| Mounting Style | Panel Mount | |
| Current Rating | 450 A | |
| Voltage Rating | 70 V | |
| Termination Style | Threaded Stud | |
| Minimum Operating Temperature | - 50 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| IP Rating | IP69, IP6K9K | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?