Reference Only

880014175

Fuse Holder 32V Bolt-Down Sealed Water-Resistant In-Line Fuse Holder with 175-Amp Fuse.

Manufacturer:

Mfr Part:
880014175

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesSN
ProductFuse Holders
Fuse Size / GroupMEGA
TypeMEGA Fuse Holder
Mounting StylePanel Mount
Current Rating175 A
Voltage Rating70 V
Termination StyleThreaded Stud
Minimum Operating Temperature- 50 C
PackagingBulk
IP RatingIP69, IP6K9K
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$42.70$4,270.00
Need more?
Contact Us