Reference Only
868-957
Fuse Holder Accessories .
Datasheet
868-957 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Product | Seals | |
| Packaging | Bulk | |
| For Use With | LTX Series Mega Fuse, 35 mm2 Cable | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Type | Cable Seal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926904590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.16 | $116.00 | |
| $0.91 | $182.00 | |
| $0.86 | $430.00 | |
| $0.80 | $800.00 | |
| $0.77 | $1,925.00 |
Need more?