Reference Only

8550000100

Obsolete
Fuse Holder Accessories ACS 5X20MM IP CAP

Manufacturer:

Mfr Part:
8550000100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder Accessories
ProductCaps
Fuse Size / Group5 x 20 mm
TypeSlot Knob without Silicon Ring
For Use WithFuse Holders, No. 850 5 x 20 mm
PackagingBulk
Body MaterialThermoplastic
Current Rating12 A
Length20.8 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleScrew
Product TypeFuse Accessories
SubcategoryFuses
Termination StyleScrew
Voltage Rating250 V
Width8.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?