Reference Only

8534MZQE3

Pushbutton Switches Pushbutton.

Manufacturer:

Mfr Part:
8534MZQE3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches
Series8500
IlluminatedNon-Illuminated
Contact FormSPST
Mounting StylePanel Mount
Switch FunctionON - (OFF)
ActuatorPlunger
Current Rating1 A
Voltage Rating DC28 VDC
Voltage Rating AC125 VAC
Termination StyleSolder Lug
Contact PlatingSilver
PackagingTray
Flammability RatingUL 94 V-0
Housing MaterialPhenolic, Glass Filled
Life250000 Cycle
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 160 / Multiples: 80)
Quantity Unit PriceExt. Price
$9.43$1,508.80
$8.85$2,124.00
$8.39$4,698.40
$8.19$8,517.60
Need more?