Reference Only

8532TCBE2

Pushbutton Switches (ON) OFF SPDT 20VAC 20VDC 0.4W.

Manufacturer:

Mfr Part:
8532TCBE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches
Series8500
ProductStandard Switches
TypeSubminiature
IlluminatedNon-Illuminated
Contact FormSPST
Mounting StyleBushing Mount
Switch FunctionOFF - (ON)
ActuatorPlunger
Voltage Rating DC20 VDC
Voltage Rating AC20 VAC
Termination StylePC Pin
Cap ColorBlack
Contact PlatingGold
PackagingTray
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 160 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.90$1,264.00
$7.43$1,783.20
$6.89$3,858.40
$6.62$6,884.80
Need more?