Reference Only

8532SCQE3

Pushbutton Switches Pushbutton.

Manufacturer:

Mfr Part:
8532SCQE3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches
Series8500
ProductStandard Switches
TypeSubminiature
IlluminatedNon-Illuminated
Contact FormSPST
Mounting StylePCB Mount
Switch FunctionOFF - (ON)
ActuatorPlunger
Current Rating1 A
Voltage Rating DC28 VDC
Voltage Rating AC120 VAC
Termination StylePC Pin
Cap ColorRed
Contact PlatingSilver
PackagingTray
Actuator StylePlunger
FeaturesPushbutton Switches
Flammability RatingUL 94 V-0
Height14.35 mm
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 160 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.97$955.20
$5.76$3,225.60
$5.54$5,761.60
Need more?