Reference Only

8532MZQE3

Pushbutton Switches - Board Mount Pushbutton.

Manufacturer:

Mfr Part:
8532MZQE3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
Series8500
TypeSubminiature
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionOFF - (ON)
ActuatorPlunger
Current Rating1 A
Voltage Rating DC28 VDC
Voltage Rating AC120 VAC
Termination StyleSolder Lug
Cap ColorRed
Contact PlatingSilver
Flammability RatingUL 94 V-0
Height10.85 mm
Housing MaterialPhenolic, Glass Filled
Mounting StylePanel Mount
PackagingTray
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 160 / Multiples: 80)
Quantity Unit PriceExt. Price
$6.13$980.80
$6.05$3,388.00
$5.95$6,188.00
Need more?