Reference Only

8532MCBE2

Pushbutton Switches - Board Mount Push Button Switch Mom Pc Mount.

Manufacturer:

Mfr Part:
8532MCBE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
Series8500
TypeSubminiature
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionOFF - (ON)
ActuatorPlunger
Voltage Rating DC20 VDC
Voltage Rating AC20 VAC
Termination StylePC Pin
Cap ColorBlack
Contact PlatingGold
Flammability RatingUL 94 V-0
Housing MaterialPhenolic, Glass Filled
Life250000 Cycle
Mounting StylePCB Mount
PackagingTray
Power Rating400 mVA
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 160 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.11$977.60
$5.79$1,389.60
$5.68$3,180.80
$5.61$5,834.40
Need more?