Reference Only
8525K4T415Q
New Product
Toggle Switches DPDT, ON-OFF-(ON), IP67, K4 Pull Actuator, 10.7mm.
Datasheet
8525K4T415Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - (ON) | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Current Rating | 20 A | |
| Voltage Rating AC | 277 VAC | |
| Bushing Size | 10.7 mm | |
| Actuator | Bat | |
| Terminal Seal | Sealed | |
| IP Rating | IP67 | |
| Series | 8500 | |
| Packaging | Tray | |
| Actuator Length | 19.9 mm | |
| Actuator Material | Copper | |
| Actuator Style | Bat | |
| Life | 10000 Cycles | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Method | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | G01966877 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 900 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.55 | $30,195.00 |
Need more?