Reference Only

8522K4T415Q

New Product
Toggle Switches DPDT, ON-OFF-ON, IP67, K4 Pull Actuator, 10.7mm.

Manufacturer:

Mfr Part:
8522K4T415Q

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - ON
Mounting StylePanel Mount
Termination StyleQuick Connect
Current Rating20 A
Voltage Rating AC277 VAC
Bushing Size10.7 mm
ActuatorBat
Terminal SealSealed
IP RatingIP67
Series8500
PackagingTray
Actuator Length19.9 mm
Actuator MaterialCopper
Actuator StyleBat
Life10000 Cycles
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting MethodBushing
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesG01955151

Export and Environmental Classification

AttributeDescription
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 900 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.60$29,340.00
Need more?