Reference Only
83357
Switch Hardware .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Replacement Key | |
| For Use With | Heavy Duty Ignition Switches | |
| Packaging | Bulk | |
| Material | Steel | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8301700060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.85 | $285.00 | |
| $2.60 | $650.00 | |
| $2.39 | $1,195.00 | |
| $2.20 | $2,200.00 | |
| $1.89 | $4,725.00 |
Need more?