Reference Only

8225SHCBE

Pushbutton Switches - Board Mount Pushbutton.

Manufacturer:

Mfr Part:
8225SHCBE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
Series8020
TypeSealed
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - (ON)
ActuatorWithout Cap
Voltage Rating DC20 VDC
Voltage Rating AC20 VAC
Termination StylePC Pin
Contact PlatingGold
Actuator StyleWithout Cap
Flammability RatingUL 94 V-0
Housing MaterialStainless Steel
Life60000 Cycle
Mounting StylePanel Mount, PCB Mount
PackagingBulk
Power Rating400 mVA
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.26$1,026.00
$10.05$2,512.50
$9.95$4,975.00
Need more?