Reference Only

8225J83ZBE32

Pushbutton Switches ON-(0N) 8225 RED CAP.

Manufacturer:

Mfr Part:
8225J83ZBE32

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches
Series8020
IlluminatedNon-Illuminated
Contact FormDPDT
Mounting StylePanel Mount, Snap-In
Switch FunctionON - (OFF)
ActuatorPlunger
Current Rating1 A
Voltage Rating DC20 VDC
Voltage Rating AC20 VAC
Termination StyleSolder Lug
Contact PlatingGold
Actuator StylePlunger
Flammability RatingUL 94 V-0
Housing MaterialStainless Steel
Life60000 Cycle
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 160 / Multiples: 40)
Quantity Unit PriceExt. Price
$11.52$1,843.20
$11.27$3,155.60
$11.08$5,761.60
$10.61$10,610.00
Need more?
Contact Us