Reference Only

8221SHCGE

Pushbutton Switches Switch Pb Dpdt 1A Pcb.

Manufacturer:

Mfr Part:
8221SHCGE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches
Series8020
ProductStandard Switches
TypeSealed
IlluminatedNon-Illuminated
Contact FormDPDT
Mounting StylePanel Mount, PCB Mount
Switch FunctionON - (ON)
ActuatorPlunger
Current Rating1 A
Voltage Rating DC28 VDC
Voltage Rating AC120 VAC
Termination StylePC Pin
Contact PlatingGold
PackagingBulk
FeaturesButton/cap ordered separately
Flammability RatingUL 94 V-0
Housing MaterialStainless Steel
Life60000 Cycle
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.68$2,068.00
$20.51$5,127.50
$19.84$9,920.00
Need more?