Reference Only

8221SD9AV2GE

Pushbutton Switches - Board Mount Pushbutton.

Manufacturer:

Mfr Part:
8221SD9AV2GE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
Series8020
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - (OFF)
ActuatorWithout Cap
Current Rating1 A
Voltage Rating DC28 VDC
Voltage Rating AC125 VAC
Contact PlatingGold
Actuator StyleWithout Cap
Flammability RatingUL 94 V-0
Housing MaterialStainless Steel
Life60000 Cycle
PackagingTray
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 160 / Multiples: 80)
Quantity Unit PriceExt. Price
$18.07$2,891.20
Need more?