Reference Only

8221J81ZGE12

Pushbutton Switches - Board Mount Pushbutton.

Manufacturer:

Mfr Part:
8221J81ZGE12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
Series8020
TypeSealed
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - (ON)
ActuatorPlunger
Current Rating1 A
Voltage Rating DC28 VDC
Voltage Rating AC120 VAC
Termination StyleSolder Lug
Cap ColorWhite
Contact PlatingGold
Flammability RatingUL 94 V-0
Housing MaterialStainless Steel
Life60000 Cycle
Mounting StylePanel Mount
PackagingTray
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 160 / Multiples: 40)
Quantity Unit PriceExt. Price
$19.80$3,168.00
$18.64$9,692.80
Need more?