Reference Only

8168SHV3BE2

Pushbutton Switches - Board Mount Pushbutton.

Manufacturer:

Mfr Part:
8168SHV3BE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
Series8060
TypeSealed
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (ON)
ActuatorPlunger
Voltage Rating DC20 VDC
Voltage Rating AC20 VAC
Termination StylePC Pin
Cap ColorBlack
Contact PlatingGold
Actuator StylePlunger
ColorBlack
Flammability RatingUL 94 V-0
Height16.64 mm
Housing MaterialStainless Steel
Length15.75 mm
Life50000 Cycle
Mounting StylePCB Mount
PackagingTray
Power Rating400 mVA
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 80 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.45$756.00
$9.27$2,224.80
$9.11$5,101.60
$9.02$9,380.80
Need more?