Reference Only

8168SHAV2QE2

Pushbutton Switches - Board Mount .

Manufacturer:

Mfr Part:
8168SHAV2QE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
Series8060
TypeSealed
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger
Current Rating3 A, 6 A
Voltage Rating DC28 VDC
Voltage Rating AC120 VAC, 250 VAC
Termination StylePC Pin, Right Angle, Vertical
Cap ColorBlack
Contact PlatingSilver
ColorBlack
Flammability RatingUL 94 V-0
Housing MaterialDiallyl Phthalate (DAP)
Life50000 Cycle
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 30 C
Mounting StylePCB Mount
PackagingTray
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 80 / Multiples: 80)
Quantity Unit PriceExt. Price
$10.56$844.80
$9.95$2,388.00
$9.52$5,331.20
$9.10$9,464.00
Need more?