Reference Only

8168SH9V4BE1

Pushbutton Switches SPDT ON-MOM WHT.

Manufacturer:

Mfr Part:
8168SH9V4BE1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches
Series8060
IlluminatedIlluminated
Contact FormSPDT
Mounting StylePCB Mount
Switch FunctionON - (ON)
Lamp TypeLED
Illumination ColorWhite
ActuatorPlunger
Current Rating6 A
Voltage Rating DC28 VDC
Voltage Rating AC250 VAC
Termination StylePC Pin
Contact PlatingSilver
PackagingTray
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?