Reference Only

8168S2HABE2

Pushbutton Switches Pushbutton.

Manufacturer:

Mfr Part:
8168S2HABE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches
Series8060
IlluminatedNon-Illuminated
Current Rating6 A
Voltage Rating DC28 VDC
Voltage Rating AC250 VAC
PackagingTray
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 80 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.95$796.00
$9.38$2,251.20
$8.97$5,023.20
$8.86$9,214.40
Need more?