Reference Only

8161SH9AV2GE2

Pushbutton Switches - Board Mount Pushbutton.

Manufacturer:

Mfr Part:
8161SH9AV2GE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
Series8060
TypeSealed
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
ActuatorPlunger
Current Rating6 A
Voltage Rating DC28 VDC
Voltage Rating AC120 VAC
Termination StylePC Pin, Right Angle, Vertical
Cap ColorBlack
Contact PlatingGold
Flammability RatingUL 94 V-0
Housing MaterialNylon
Life50000 Cycle
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 30 C
Mounting StylePCB Mount
PackagingTray
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 80 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.65$852.00
$9.91$2,378.40
$9.71$5,437.60
$9.61$9,994.40
Need more?