
81298-02
Knobs & Dials .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Knobs & Dials | |
| Product | Knobs | |
| Outside Diameter | 30.2 mm | |
| Height | 15.49 mm | |
| Material | Plastic | |
| Design | Knurled | |
| Color | Black | |
| Series | Plastic Knobs | |
| Packaging | Bulk | |
| Product Type | Knobs & Dials | |
| Subcategory | Knobs & Dials | |
| Tradename | Cole Hersee |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.29 | $2,916.00 | |
| $7.04 | $3,520.00 | |
| $6.79 | $6,790.00 |
Need more?