Reference Only

8125SDV3BE

Pushbutton Switches .

Manufacturer:

Mfr Part:
8125SDV3BE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches
Series8020
ProductStandard Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Mounting StylePanel Mount, PCB Mount
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger
Voltage Rating AC20 VAC
Termination StylePC Pin
Contact PlatingGold
PackagingTray
Flammability RatingUL 94 V-0
Housing MaterialStainless steel
Life60000 Cycle
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 30 C
Power Rating0.4 VA
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 160 / Multiples: 40)
Quantity Unit PriceExt. Price
$8.88$1,420.80
$8.34$2,335.20
$7.90$4,108.00
$7.72$7,720.00
Need more?