Reference Only

8125J81ZBE62

Pushbutton Switches - Board Mount Pushbutton.

Manufacturer:

Mfr Part:
8125J81ZBE62

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
Series8020
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
Current Rating1 A
Voltage Rating DC20 VDC
Voltage Rating AC20 VAC
Contact PlatingGold
Flammability RatingUL 94 V-0
Housing MaterialStainless Steel
Life60000 Cycle
PackagingTray
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 160 / Multiples: 40)
Quantity Unit PriceExt. Price
$10.33$1,652.80
$9.90$5,148.00
$9.80$9,800.00
Need more?