Reference Only

8121J95V3RE66

Pushbutton Switches .

Manufacturer:

Mfr Part:
8121J95V3RE66

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches
Series8020
ProductStandard Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Mounting StylePanel Mount, PCB Mount
Switch FunctionON - (OFF), OFF - (ON)
Termination StylePC Pin
Cap ColorGreen
Contact PlatingGold
PackagingTray
Flammability RatingUL 94 V-0
Housing MaterialStainless steel
Life60000 Cycle
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 30 C
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?