Reference Only

8121J84CRE92

Pushbutton Switches Pushbutton.

Manufacturer:

Mfr Part:
8121J84CRE92

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches
Series8020
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
Current Rating1 A
Voltage Rating DC28 VDC
Voltage Rating AC125 VAC
Contact PlatingGold
PackagingTray
Flammability RatingUL 94 V-0
Housing MaterialStainless Steel
Life60000 Cycle
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 108 / Multiples: 18)
Quantity Unit PriceExt. Price
$9.80$1,058.40
$9.24$2,328.48
$8.83$4,450.32
$8.73$8,799.84
Need more?