Reference Only

80813000075

Fuses with Leads - Through Hole 250V FA 3A TE5 7.5mm PITCH.

Manufacturer:

Mfr Part:
80813000075

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuses with Leads - Through Hole
Series808
ProductPCB Mount Fuses
Current Rating3 A
Voltage Rating AC250 VAC
Fuse TypeFast Blow
Body StyleLeaded Fuses
Voltage Rating DC350 VDC
Interrupt Rating10 kA
Termination StyleRadial
Fuse Size / GroupTE5
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
Resistance42 mOhms
PackagingReel
Height4.65 mm
Indicator StyleWithout Indicator
Length8.9 mm
Product TypePCB Mount Fuse
SubcategoryFuses
TradenameTE5
TypeSpecialty Fuses
Width8.9 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.64$3,640.00
Need more?